
Radial leaded varistor for through-hole mounting, featuring a 68V DC voltage rating and 50V AC voltage rating. Offers 4 Joules of energy absorption with a clamping voltage of 135V and a maximum surge current of 1.2kA. This component has a capacitance of 500pF, a lead pitch of 6mm, and operates within a temperature range of -55°C to 85°C. It is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V82ZT2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V82ZT2P technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Current Rating | 1.2kA |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 4J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.2kA |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 68V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 91V |
| Voltage Rating | 68V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V82ZT2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
