
Surface mount varistor with 85V DC rated voltage and 67V AC rated voltage. Features 2.5J energy absorption, 250A max surge current, and 180V clamping voltage. This ceramic component is housed in a 1210 (3225 metric) case code, offering 260pF capacitance and UL94 V-0 flammability rating. Designed for surface mounting with SMD/SMT termination, it operates within a -55°C to 125°C temperature range and is RoHS compliant.
Littelfuse V85MLA1210NH technical specifications.
| Capacitance | 260pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 180V |
| Clamping Voltage-Max | 180V |
| Depth | 2.54mm |
| Energy | 2.5J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 115V |
| Min Varistor Voltage | 95V |
| Max Voltage Rating (AC) | 67V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLA |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Varistor Voltage | 115V |
| Voltage Rating | 85V |
| Voltage Rating (AC) | 67V |
| DC Rated Voltage | 85V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V85MLA1210NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.