Var MLV 67VAC/85VDC 250A 115V 1210 SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V85MLA1210T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V85MLA1210T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.