This 85V metal oxide varistor features a capacitance of 260pF and an energy rating of 2.5J. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The varistor is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a 1210 package quantity of 2000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 260pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Energy | 2.5J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 115V |
| Min Varistor Voltage | 95V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 105V |
| Voltage Rating (AC) | 67V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |