
Metal Oxide Varistor (MOV) disc with bolt-down screw mount. Features 880VAC/1150VDC voltage rating, 70kA max surge current, and 1.65kV varistor voltage. Offers 3200J energy absorption and 2.34kV clamping voltage at 200A clamping current. Operates from -55°C to 85°C with a 2.7nF capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse V881BA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V881BA60 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Metal |
| Clamping Current | 200A |
| Clamping Voltage | 2.34kV |
| Depth | 23.5mm |
| Energy | 3200J |
| Lead Free | Contains Lead |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.65kV |
| Min Varistor Voltage | 1.35kV |
| Max Voltage Rating (AC) | 880V |
| Max Voltage Rating (DC) | 1.15kV |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BA |
| Varistor Voltage | 1.65kV |
| Voltage Rating (AC) | 880V |
| DC Rated Voltage | 1.15kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V881BA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
