
Radial leaded varistor for through-hole mounting, featuring a 5.5V DC rated voltage and 4V AC rated voltage. Offers 0.8J energy absorption, 5A current rating, and 250A surge current capability. Clamping voltage is 20V with a 7nF capacitance. Operating temperature range is -55°C to 85°C, with radial leads on 8.5mm pitch. Halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V8ZA2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V8ZA2P technical specifications.
| Capacitance | 7nF |
| Clamping Current | 5A |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Current Rating | 5A |
| Depth | 5mm |
| Diameter | 10mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Lead Length | 25.4mm |
| Lead Pitch | 8.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250A |
| Max Surge Current | 250A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZA |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 11V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZA2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
