Var MOV 4VAC/5.5VDC 50A 11V Radial Automotive T/R
Littelfuse V8ZS05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse V8ZS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.