
The V8ZS05P is a single SIDAC from Littelfuse with a radial package and through hole mount. It has a varistor voltage of 8.5V and can handle a maximum surge current of 50A. The device is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and has a package quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Energy | 0.1J |
| Max Surge Current | 50A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 8.5V |
| RoHS | Compliant |
