
Var MOV 4VAC/5.5VDC 100A 11V Radial Automotive T/R
Littelfuse V8ZS1 technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Voltage | 22V |
| Diameter | 7mm |
| Energy | 0.4J |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | ZS |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse V8ZS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
