
Radial leaded varistor for through-hole mounting, featuring a 5.5V DC rated voltage and 4V AC rating. This component offers 0.4J energy absorption, a 100A current rating, and a clamping voltage of 22V. With a capacitance of 3nF and operating temperature range of -55°C to 85°C, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Littelfuse V8ZS1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V8ZS1P technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Voltage | 22V |
| Clamping Voltage-Max | 22V |
| Current Rating | 100A |
| Diameter | 7mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100A |
| Max Surge Current | 100A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 8.5V |
| Voltage Rating | 5.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZS1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
