
The V8ZS2P is a 10mm metal oxide varistor from Littelfuse with a clamping voltage of 20V and a current rating of 250A. It operates within a temperature range of -55°C to 85°C and is available in a radial, through hole package. This varistor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Littelfuse V8ZS2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V8ZS2P technical specifications.
| Capacitance | 7.5nF |
| Clamping Voltage | 20V |
| Current Rating | 250A |
| Diameter | 10mm |
| Energy | 0.8J |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZS |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V8ZS2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
