
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 4VAC/5.5VDC voltage rating, 100A surge current capability, and 22V clamping voltage. This component offers 0.4J energy absorption and a 3nF capacitance. Designed for through-hole mounting with a 6mm lead pitch and a 7mm diameter. Operates across a -55°C to 85°C temperature range.
Littelfuse V8ZT1P technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 22V |
| Current Rating | 100A |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 0.4J |
| Lead Free | Lead Free |
| Lead Pitch | 6mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 11V |
| Min Varistor Voltage | 6V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZT |
| Varistor Voltage | 8.5V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
