
Automotive-grade Metal Oxide Varistor (MOV) for circuit protection. Features a 6.5VAC / 9VDC voltage rating with a 16V maximum varistor voltage. Offers 30A maximum surge current capability and 1A clamping current at 25.5V clamping voltage. This surface mount component is housed in a 0603 (1608 metric) case with a capacitance of 490pF. Operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Littelfuse V9MLA0603NHAUTO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse V9MLA0603NHAUTO technical specifications.
| Capacitance | 490pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 25.5V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Max Voltage Rating (AC) | 6.5V |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MLA AUTO |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Varistor Voltage | 13.5V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse V9MLA0603NHAUTO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
