
This 0805 surface mount metal oxide varistor features a varistor voltage of 13.5V, a DC rated voltage of 9V, and a voltage rating of 6.5V AC. It has a capacitance of 520pF and can withstand a maximum surge current of 40A. The varistor is RoHS compliant and has a flammability rating of UL94 V-0. It operates within a temperature range of -55°C to 125°C.
Littelfuse V9MLA0805LWA technical specifications.
| Capacitance | 520pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Energy | 0.1J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Max Varistor Voltage | 16V |
| Min Varistor Voltage | 11V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLA |
| Termination | SMD/SMT |
| Varistor Voltage | 13.5V |
| Voltage Rating (AC) | 6.5V |
| DC Rated Voltage | 9V |
| RoHS | Compliant |
No datasheet is available for this part.
