Littelfuse VIS 400 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 6.05 |
| Product Depth (mm) | 6.05 |
| Product Height (mm) | 8 |
| Number of Electrodes | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 400V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse VIS 400 to view detailed technical specifications.
No datasheet is available for this part.