Gas Discharge Tubes 600VDC 1.5pF Axial Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse VIS 600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 6.05 |
| Product Depth (mm) | 6.05 |
| Product Height (mm) | 8 |
| Number of Electrodes | 2 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 600V |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse VIS 600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.