
Littelfuse WPB1 technical specifications.
| Body Material | Thermoplastic |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse WPB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
