Bidirectional Transient Voltage Suppressor Diode offering 24V reverse standoff voltage. Features a maximum clamping voltage of 40V and operates across a wide temperature range from -65°C to 125°C. This discrete semiconductor component provides robust protection against voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse XGD10402KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse XGD10402KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.