Bidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 32V and a maximum clamping voltage of 40V. Operates across a wide temperature range from -65°C to 125°C. This silicon diode has two bottom terminals and a single element, providing robust transient voltage suppression.
Sign in to ask questions about the Littelfuse XGD10603MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse XGD10603MR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32 |
| Clamping Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse XGD10603MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.