This 4-terminal TRIAC is a 4-quadrant logic-level device designed for AC power control. It features a maximum repetitive off-state voltage (VDRM) of 600V and an RMS on-state current (IT(RMS)) of 1A. Encased in a TO-261AA (CASE 318E-04) plastic package, this lead-free component offers dual terminal positioning and a single element configuration.
Littelfuse Z0103MNT1G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse Z0103MNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.