This device is a single N-channel enhancement-mode power MOSFET in the Q Class HiPerFET family. It is rated for 500 V drain-source voltage and 48 A continuous drain current at 25 °C, with a maximum on-resistance of 100 mΩ at 25 °C. The part uses a TO-247 PLUS package and is specified with 190 nC gate charge, 481 W power dissipation, and 0.26 K/W junction-to-case thermal resistance. It is intended for DC-DC converters, battery chargers, switched-mode and resonant-mode power supplies, DC choppers, and AC motor control. The manufacturer lists the product status as not for new designs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse-IXYS IXFX48N50Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse-IXYS IXFX48N50Q technical specifications.
| Drain-Source Voltage | 500V |
| Continuous Drain Current | 48A |
| On-Resistance RDS(on) Max @ 25 C | 100mΩ |
| Gate Charge | 190nC |
| Power Dissipation | 481W |
| Junction-to-Case Thermal Resistance | 0.26K/W |
| Input Capacitance Ciss | 7000pF |
| Output Capacitance Coss | 960pF |
| Reverse Transfer Capacitance Crss | 230pF |
| Gate-Source Threshold Voltage | 2.0 to 4.0V |
| Transconductance gfs | 30 to 42S |
| Reverse Recovery Time trr | 250ns |
| Operating Junction Temperature | -55 to 150°C |
| Gate-Source Voltage Continuous | ±20V |
| Source-Drain Diode Voltage | 1.5V |
Download the complete datasheet for Littelfuse-IXYS IXFX48N50Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.