This 2-position DIP switch features a raised slide actuator and is rated for 24VDC with a maximum current of 0.025A. It is designed for through-hole mounting and is constructed with a DIP package type. The switch has an electrical life of 5000 cycles and a maximum DC voltage rating of 24V. It is suitable for applications requiring a simple on/off switching configuration.
Checking distributor stock and pricing after the page loads.
LKG Industries 30-1002 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 5000/SwitchCycles |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.