This heavy duty toggle switch features a 3PDT configuration and ON ON switch configuration. It has a maximum current rating of 17 amps at 125VAC and a maximum AC voltage rating of 250 volts. The switch is designed for high power applications with a maximum power rating of 1118.55 watts. The actuator style is a bat lever and the termination style is screw. The switch is mounted to a panel using threads.
LKG Industries 30-10241B technical specifications.
| Type | Heavy Duty |
| Pole Throw Configuration | 3PDT |
| Switch Configuration | ON ON |
| Max Current Rating | 17@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-10241B to view detailed technical specifications.
No datasheet is available for this part.