Switch Toggle ON ON DPDT Round Lever Solder 15A 250VAC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Actuator Style | Round Lever |
| Termination Style | Solder |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 18 |
| Product Length (mm) | 37 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 58 |
| Number of Terminals | 6 |
| Size Type | Standard |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |