Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 125VDC 3.43N Screw Mount Bulk
LKG Industries 30-18130B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 15@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 3.43N |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-18130B to view detailed technical specifications.
No datasheet is available for this part.