The 30-20018 toggle switch from LKG Industries features a SPDT pole throw configuration and ON ON switch configuration. It has a maximum current rating of 5 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for electrical life of 40,000 cycles and has a round lever actuator style. It is terminated with PC pins and is mounted via PC mount with bracket and threads. The switch operates within a temperature range of -30 to 85 degrees Celsius.
LKG Industries 30-20018 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 40000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-20018 to view detailed technical specifications.
No datasheet is available for this part.