Switch Rocker ON OFF SPST Quick Connect Curved Rocker 15A 250VAC
LKG Industries 30-395 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 31.37 |
| Product Depth (mm) | 17.27 |
| Product Height (mm) | 36.4 |
| Panel Cutout Dimensions (mm) | 28.58 X 13.97(Rectangular) |
| Body Length (mm) | 31.37 |
| Body Depth (mm) | 17.27 |
| Body Height (mm) | 19.89 |
| Actuator Length (mm) | 21.54 |
| Actuator Depth (mm) | 10.82 |
| Actuator Height (mm) | 7.11 |
| Terminal Length (mm) | 9.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.