This curved rocker panel mount switch features a straight body orientation and a quick connect termination style. It has a panel cutout dimension of 28.2mm x 25.4mm and a body height of 18.2mm. The switch has a maximum current rating of 20A at 250VAC, certified to CSA and UL standards. It is suitable for use in applications requiring a DPST configuration and can operate within a temperature range that is not specified in the provided data.
Sign in to ask questions about the LKG Industries 30-564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Industries 30-564 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 32.9 |
| Panel Cutout Dimensions (mm) | 28.2 X 25.4(Rectangular) |
| Body Height (mm) | 18.2 |
| Actuator Height (mm) | 5.6 |
| Terminal Length (mm) | 9.1 |
| Terminal Pitch (mm) | 9.2 |
| Number of Rows | 2 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.