This curved rocker panel mount switch features a 3-pin configuration with a SPDT pole throw. It has a maximum current rating of 20 amps at 125VAC and a maximum AC voltage rating of 277V. The switch measures 43.18mm in length, 24.64mm in depth, and 48.01mm in height, with a panel cutout dimension of 36.83mm x 21.08mm. It is designed for panel mounting and has a quick connect termination style.
Sign in to ask questions about the LKG Industries 30-610 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Industries 30-610 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 43.18 |
| Product Depth (mm) | 24.64 |
| Product Height (mm) | 48.01 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Number of Terminals | 3 |
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 559.27VA |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-610 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.