Switch Rocker ON (OFF) SPST Quick Connect Curved Rocker 20A 277VAC 559.27VA Bulk
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON (OFF) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 277V |
| Max Power Rating | 559.27VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS Version | 2002/95/EC |