Switch Rocker ON OFF SPST Quick Connect Flat Rocker 6A 250VAC 10000Cycles
Sign in to ask questions about the LKG Industries 30-870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Industries 30-870 technical specifications.
| Actuator Style | Flat Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 15 |
| Product Depth (mm) | 10 |
| Terminal Pitch (mm) | 4.5 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Max Current Rating | 6@250VAC@ULA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 88°C |
| Cage Code | 3ESG6 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries 30-870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.