
The PC285 is a 1M ohm linear potentiometer with a 20% tolerance, available in a through-hole package. It has a shaft diameter of 4mm and a product length of 50.5mm. The potentiometer has a product depth of 24mm and a product height of 30mm, with a shaft length of 30mm. It is designed for use in applications where a variable resistance is required.
Sign in to ask questions about the LKG Industries PC285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Industries PC285 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 4 |
| Product Length (mm) | 50.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 30 |
| Shaft Length (mm) | 30 |
| Resistance Value | 1MOhm |
| Tolerance | 20% |
| Type | Potentiometer |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 3ESG6 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries PC285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.