
Res POT 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24 X 30mm) Pin Thru-Hole
Sign in to ask questions about the LKG Industries PC33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LKG Industries PC33 technical specifications.
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 4 |
| Product Length (mm) | 50.5 |
| Product Depth (mm) | 24 |
| Product Height (mm) | 30 |
| Shaft Length (mm) | 30 |
| Resistance Value | 5KOhm |
| Tolerance | 20% |
| Type | Potentiometer |
| Linear or Logarithmic | Log |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Cage Code | 3ESG6 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for LKG Industries PC33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.