
This SPST switch features a red nylon actuator and silver-plated brass contacts. It has a maximum voltage rating of 250V AC and is designed for panel mount applications. The switch is terminated with solder and has a straight orientation.
LKG Philmore 30-10062 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon |
| Contact Material | Brass |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
