
This linear voltage regulator is a type of power management IC. The manufacturer is LKG Philmore, and the part number is BE226. The supplier standard pack quantity is one unit. The product's RoHS compliance status is unknown.
LKG Philmore BE226 technical specifications.
| Supplier | Philmore Mfg. |
| Part No | BE226 |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | N/A |
| Family | N/A |
| Packaging | N/A |
| Operating Temperature | N/A |
| Dimension | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore BE226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.