
RX TXRX MODULE BLUETOOTH SMD
LM Technologies 072-0111 technical specifications.
| Package/Case | Module |
| Current - Receiving | 114mA |
| Current - Transmitting | 114mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8MB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Sensitivity | -88dBm |
| RoHS | Compliant |
No datasheet is available for this part.
