RX TXRX MODULE BLUETOOTH CHIP TH
Sign in to ask questions about the LM Technologies 400-0153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
LM Technologies 400-0153 technical specifications.
| Current - Receiving | 114mA |
| Current - Transmitting | 114mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8MB |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Tray |
| Sensitivity | -88dBm |
| RoHS | Compliant |
Download the complete datasheet for LM Technologies 400-0153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.