FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
Checking distributor stock and pricing after the page loads.
Logic Devices L8C403PC25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.1135 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.