Memory Circuit, 4KX12, CMOS, PQFP100, PLASTIC, QFP-100
Sign in to ask questions about the Logic Devices LF3304QC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Logic Devices LF3304QC12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.05 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Logic Devices LF3304QC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.