Compact COM Express SOM with 922TDMI LH7A404 Processor 64MB RAM Medical
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |