
Ultra-compact System on Module (SOM) featuring a DaVinci/Sitara processor and 256MB RAM. This module offers three SPI channels and three UART channels, supporting a wide operating temperature range from -40°C to 85°C. Ideal for embedded applications requiring robust processing and versatile communication interfaces.
Logic PD SOMDM3730-20-1780AGIR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of SPI Channels | 3 |
| Number of UART Channels | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Logic PD SOMDM3730-20-1780AGIR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
