Telecom Transformer 108Ohm Prim. DCR 120Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Maximum DCR Primary Side | 108Ohm |
| Maximum DCR Secondary Side | 120Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2dB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |