Long Sail Electronic LS-4102 technical specifications.
| Transformer Type | Modem Transformer |
| Maximum DCR Primary Side | 108Ohm |
| Maximum DCR Secondary Side | 120Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Maximum Insertion Loss | 2dB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Long Sail Electronic LS-4102 to view detailed technical specifications.
No datasheet is available for this part.