Telecom Transformer 55Ohm Prim. DCR 65Ohm Sec. DCR 7 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | Modem Transformer |
| Maximum DCR Primary Side | 55Ohm |
| Maximum DCR Secondary Side | 65Ohm |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 7 |
| Maximum Insertion Loss | 1.3dB |
| RoHS Version | 2002/95/EC |