Telecom Transformer 86Ohm Prim. DCR 91Ohm Sec. DCR 7 Terminal PC Pin Thru-Hole
Long Sail Electronic LS-4203 technical specifications.
| Transformer Type | Modem Transformer |
| Maximum DCR Primary Side | 86Ohm |
| Maximum DCR Secondary Side | 91Ohm |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 7 |
| Maximum Insertion Loss | 1.8dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Long Sail Electronic LS-4203 to view detailed technical specifications.
No datasheet is available for this part.