The LS-4303 is a modem transformer with a maximum insertion loss of 1.7 dB. It features a maximum DCR of 75 ohms on the primary side and 100 ohms on the secondary side. The transformer is designed for high-potential applications, with a maximum voltage rating of 1500Vrms. It is mounted through a hole and has a lead style of PC pin. The package type is DIP with 6 terminals.
Long Sail Electronic LS-4303 technical specifications.
| Transformer Type | Modem Transformer |
| Maximum DCR Primary Side | 75Ohm |
| Maximum DCR Secondary Side | 100Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.7dB |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Long Sail Electronic LS-4303 to view detailed technical specifications.
No datasheet is available for this part.