This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-to-source voltage and 100 A continuous drain current at 25 °C case temperature. It uses trench DMOS technology to reduce on-resistance and support fast switching operation. The maximum drain-source on-resistance is 6.2 mΩ at 10 V gate drive and 10 mΩ at 4.5 V gate drive. The device is housed in a TO-251 package with 110 W power dissipation and a junction operating range from -55 °C to +150 °C. Typical applications include motor drives, UPS systems, and DC-DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LNH06R062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LNH06R062 technical specifications.
| Transistor type | N-channel MOSFET |
| Drain-source voltage | 60V |
| Continuous drain current | 100A |
| Continuous drain current at 100°C | 76A |
| Pulsed drain current | 400A |
| Gate-source voltage | ±20V |
| Power dissipation | 110W |
| Operating junction temperature range | -55 to +150°C |
| Drain-source on-resistance at VGS=10V | 6.2 maxmΩ |
| Drain-source on-resistance at VGS=4.5V | 10 maxmΩ |
| Gate threshold voltage | 1.0 to 3.0V |
| Total gate charge | 130 typnC |
| Input capacitance | 6080 typpF |
| Reverse recovery time | 50 typns |
| Thermal resistance junction-to-case | 1.13°C/W |
| Package | TO-251 |
| RoHS | Yes |
Download the complete datasheet for Lonten LNH06R062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.