This device is an N-channel enhancement-mode power MOSFET rated for 60 V drain-source voltage and 80 A continuous drain current at 25 °C case temperature. It is specified with a maximum drain-source on-resistance of 6.2 mΩ at 10 V gate drive and 10 mΩ at 4.5 V gate drive. The transistor is supplied in a PPAK5×6 package and supports fast switching, high avalanche capability, and a total gate charge of 130 nC typical. Operating and storage temperature range from -55 °C to +150 °C, and the datasheet lists motor drives, UPS equipment, and DC-DC converters as typical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LNN06R062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LNN06R062 technical specifications.
| Transistor Type | N-Channel Power MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 80A |
| Continuous Drain Current at 100°C | 58A |
| Pulsed Drain Current | 280A |
| Gate-Source Voltage | ±20V |
| On-Resistance at VGS=10V | 6.2 maxmΩ |
| On-Resistance at VGS=4.5V | 10 maxmΩ |
| Gate Threshold Voltage | 1.0 to 3.0V |
| Power Dissipation | 96W |
| Avalanche Energy | 259mJ |
| Junction-to-Case Thermal Resistance | 1.3°C/W |
| Input Capacitance | 6080 typpF |
| Output Capacitance | 393 typpF |
| Reverse Transfer Capacitance | 192 typpF |
| Total Gate Charge | 130 typnC |
| Reverse Recovery Time | 50 typns |
| Reverse Recovery Charge | 80 typnC |
| Operating Junction Temperature | -55 to +150°C |
| Package | PPAK5×6 |
Download the complete datasheet for Lonten LNN06R062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.