
This N-channel power MOSFET uses shielded gate trench DMOS technology for fast and efficient switching. It is rated for 85 V drain-source voltage, 120 A continuous drain current at 25 °C case temperature, and 192 W power dissipation, with 4.1 mΩ maximum on-resistance at 10 V gate drive. The device supports improved dv/dt capability, 100% avalanche energy screening, and operation from -55 °C to +150 °C junction temperature. It is supplied in a through-hole TO-220F-3 package and is intended for motor drives, UPS equipment, and DC-DC converters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lonten LSGC085R041W3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lonten LSGC085R041W3 technical specifications.
| Channel Type | N-Channel |
| Drain-Source Voltage | 85V |
| Continuous Drain Current | 120 @ Tc=25°CA |
| Continuous Drain Current | 101 @ Tc=100°CA |
| Pulsed Drain Current | 480A |
| Gate-Source Voltage | ±20V |
| Avalanche Energy | 566mJ |
| Power Dissipation | 192W |
| Storage Temperature Range | -55 to +150°C |
| Operating Junction Temperature Range | -55 to +150°C |
| Thermal Resistance Junction-to-Case | 0.65°C/W |
| Thermal Resistance Junction-to-Ambient | 65°C/W |
| Drain-Source On-Resistance | 4.1 max @ VGS=10V, ID=50A, TJ=25°CmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Input Capacitance | 6090pF |
| Output Capacitance | 962pF |
| Reverse Transfer Capacitance | 19.6pF |
| Turn-On Delay Time | 31ns |
| Rise Time | 32.8ns |
| Turn-Off Delay Time | 136ns |
| Fall Time | 47.3ns |
| Gate Resistance | 2.4Ω |
| Gate-to-Source Charge | 30.6nC |
| Gate-to-Drain Charge | 20nC |
| Total Gate Charge | 91nC |
| Output Charge | 152nC |
| Continuous Source Current | 120A |
| Pulsed Source Current | 480A |
| Diode Forward Voltage | 1.4V |
| Reverse Recovery Time | 86.5ns |
| Reverse Recovery Charge | 200nC |
| RoHS | Yes |
Download the complete datasheet for Lonten LSGC085R041W3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
