4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB
Loras Industries BTB06400S technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.